PT07E-10-6P(005)

RECEPT

Part Aliases: 72-148710-06P   C72-148710-06P  
The PT07E-10-6P(005) MIL-DTL-26482 compliant receptacle from our rugged PT Series. Crafted with precision, this connector features copper alloy contacts plated with gold for optimal conductivity. With an IP67 rating, it ensures reliable performance even in harsh environments. The shell, made of durable aluminum with an anodic coating finish, guarantees longevity. Designed for efficiency, it boasts a shell size of 10 and a pin contact type, perfect for secure connections. With a voltage rating of 600 VAC and a bayonet locking mechanism, it offers peace of mind in high-stakes operations. This hi-rel connector, meeting stringent standards, is a dependable choice for aerospace, defense, and industrial applications. Upgrade to the PT07E106P005 for superior connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07E-10-6P(005)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Jam Nut Receptacle
Shell Finish:Anodic Coating
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:72-148710-06P C72-148710-06P
SKU: AMIPT07E-10-6P(005)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: