FH12-26S-0.5SH(55)

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 26 Positions

Discover our FFC & FPC Connectors designed for horizontal mounting angle applications. With a sleek beige finish and a 0.5mm pitch, these connectors offer reliable connectivity in 26 positions. Crafted from durable polyamide housing and featuring gold-plated phosphor bronze contacts, they ensure optimal performance. Suitable for surface mount installation, these connectors have a maximum voltage rating of 50V AC. The actuator type is ZIF, facilitating easy and secure connections. RoHS compliant, these connectors are a dependable choice for various electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12-26S-0.5SH(55)
Series:FH12
Housing Material:Polyamide
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:26
Housing Color:Beige
Mount Orientation:Horizontal
SKU: HIRFH12-26S-0.5SH(55)
Supplier Product:Connectors
Operating Temperature Range:-40 ℃ to +85 ℃
Color:Brown (Beige)
Manufacturer - Contact Plating:Gold
Series:FH12
Current Rating:500 mA
Gender:Female
Maximum Operating Temperature:+ 85 ℃
Flammability Rating:UL 94 V-0
Insulation Resistance:500 MOhms
Minimum Operating Temperature:40 ℃
Termination Style:SMD/SMT
Contact Location:Bottom Contact

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: