| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol LTW |
| Manufacturer Part Number: | Amphenol LTW DD-18AFFM-LR7A01 |
| SKU: | LTWDD-18AFFM-LR7A01 |
DD-18AFFM-LR7A01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol LTW AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol LTW AT06-2S | 2 Pin Plug GREY | ![]() |
| | Amphenol LTW AW2S | 2 Position, Plug Wedgelock | ![]() |


