3659/20 300SF

7000058370 80610802144 3659/20 300SF

The 3659/20 300SF is a high-performance ribbon cable designed for reliable data transmission in a variety of applications. With a series number of 3659, this cable boasts a maximum operating temperature of 80 °C and a minimum operating temperature of -20 °C, making it suitable for use in both harsh and moderate environments. The cable features a pitch of 0.05 inches and is constructed with 20 conductors and 7 strands, all made of tinned copper for optimal conductivity. Its 28 AWG wire size and impedance ratings of 106 Ohm and 62 Ohm ensure efficient signal transmission. The cable is shielded for protection against external interference and has a voltage rating of 300 V. RoHS compliant and with a jacket color of black, the 3659/20 300SF is not only high-performing but also environmentally friendly. Whether used in industrial machinery, communication systems, or consumer electronics, this cable guarantees exceptional performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3659/20 300SF
Series:3659
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:106 Ohm, 62 Ohm
Cable Type:Ribbon Cable
Number of Conductors:20
Number of Strands:7
Conductor Material:Tinned Copper
Cable Length:300 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:0.95 in
Conductor Type:Stranded
SKU: MMM7000058370

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: