08-70-0106

Board-In Crimp Terminal , Series 5298, Male, with Tin Insulation Diameter, Reel Packaged

Part Aliases: 0008700106   5298T  
Enhance your board connectivity with our Board-In Crimp Terminal from the Series 5298. This male terminal features a durable brass construction with tin plating, ensuring reliable signal transmission. Designed for easy installation, it offers crimp or compression termination on wire sizes ranging from 22 AWG to 18 AWG. Its insulated design, suitable for wire insulation diameters of 1.7 to 3.05 mm, provides added safety. Packaged conveniently on a reel, this terminal is perfect for high-volume assembly. With RoHS compliance and high-quality plating, it guarantees both performance and environmental responsibility. Upgrade your connector systems with this essential component for seamless wire-to-board integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-70-0106
Series:5298 - Board-in Stand Alone Terminal
Connector Type:Board-in Stand Alone Terminal
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Packaging:Reel
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Contact Termination Plating Thickness:.889 µm
Wire Size:18 AWG, 20 AWG, 22 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.7 - 3.05 mm
Part Aliases:0008700106 5298T
SKU: MOL08-70-0106

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2023513562 - Equipment Transfer, Production Transfer or Rearrangement. 5298, 50125 product will be transferred from Japan vendor to Ansan plant in Korea for the productivity
improvement & stable delivery performance. To better serve our customers and leverage our global
manufacturing footprint.
Download