SHV05-1A85-78L4K

High Voltage Reed Relay, Form 1A, 1000VDC, 1.0A, THT

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Standex Electronics
Manufacturer Part Number:Standex Electronics SHV05-1A85-78L4K
SKU: STXSHV05-1A85-78L4K

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: