PT06E-12-10PW(SR)

Heilind Number:AMIPT06E-12-10PW(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-12-10PW(SR)
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector 26482-1 W/SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-10PW(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Keying Position:W
Locking Mechanism:Bayonet
SKU:AMIPT06E-12-10PW(SR)

Detailed Description

Introducing the PT06E-12-10PW(SR) AI-Solder Plug Connector, a rugged and reliable solution for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this PT Series connector features a straight plug shell made of durable aluminum with an Olive Drab Cadmium finish, ensuring robust performance in harsh environments. The Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides protection against dust and water ingress, making it suitable for outdoor and industrial use. The 12-10 insert arrangement and W keying position ensure proper mating, while the Bayonet locking mechanism offers secure connectivity. Rated for 600 VAC, it is suitable for high-voltage applications. Trust in the PT06E1210PWSR for dependable circular MIL spec connectivity in demanding scenarios.