| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin H8550VBBB |
| SKU: | BLGH8550VBBB |
H8550VBBB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin AT06-2S | 2 Pin Plug GREY | ![]() |
| Bulgin MS3126F14-5S | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Bulgin 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Bulgin 64324-1039 | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.80mm by 0.80mm, Wire Size > 1.00-2.00mm² | ![]() |
| Bulgin 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/24/2025 | PT-022914-ME - CSA Removal. To streamline the approval processes, Bulgin have decided to withdraw the CSA certification for the 8500 series to obtain the Canadian standard certification through UL. Therefore, the CSA marking will be removed from the 8500 series with immediate effect. | Download | |||


