| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1151 |
| SKU: | HEY1151 |
1151
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products C3832-E12SCP | Light-Duty Full-Extension Slide with Self-Close Lever-Disconnect and Zinc Finish | ![]() |
| HEYCO Products 12170 | Heyco® Pry Out Plugs, Nylon 6/6, 0.18 Overall Height (inches) | ![]() |
| HEYCO Products G1393 | Heyco® Thick Panel Rubber Grommets, SBR, 0.53 Overall Height (inches), 2 Mounting Hole Diameter (in), 1.75 Inside Diameter (inches) | ![]() |
| HEYCO Products G1422 | Heyco® Rubber Grommets, SBR, 0.44 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 2.13 Inside Diameter (inches) | ![]() |
| HEYCO Products HXNM4-NYSTOP-SS | lock nuts | ![]() |
| HEYCO Products KEPM4-STL-ZI | Kep Nut | ![]() |
| HEYCO Products SHCM6X10-SS | Socket Head Cap Screw | ![]() |
| HEYCO Products SHCM6X40-12.9-ZI | Socket Head Cap Screw | ![]() |
| HEYCO Products 47-81-622-50 | Captive Screw, M6 X 1.0, Flare-in, Phillips Recess, Knurled Black Knob | ![]() |


