| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2847 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 22,3 ;.88 |
| Mount Hole Diameter: | 25,4 ;1.000 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2847 |
2847
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products M3232 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products HHC5/16-18X1-TAP-GR5-ZI | Hex Head Cap Screw | ![]() |
| HEYCO Products HXN832-NYSTOP-SS | lock nuts | ![]() |
| HEYCO Products KEP632-STL-ZI | Kep Nut | ![]() |
| | HEYCO Products PHS440X5/16-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products SEM632X1/4-PHS-PH-ILW-ZI | Sems Machine Screw | ![]() |


