| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF57-2830SCF |
| Series: | DF57 |
| SKU: | HIRDF57-2830SCF |
DF57-2830SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose MS3470L14-4SW | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Hirose 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| Hirose 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Hirose 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Hirose 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Hirose 34157 | TERMINAL,PG R 16-14 4 | ![]() |
| Hirose 3357-9209 | 7000057907 80610189633 | ![]() |
| Hirose 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Hirose PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Hirose SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


