IL-C2-1-10000

Heilind Number:JAEIL-C2-1-10000
Manufacturer:JAE Electronics
Manufacturer Number:IL-C2-1-10000
ECAD Model:
3D Model

Description:

1REEL=10K

Specifications

AttributeValue
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics IL-C2-1-10000
Series:IL-Origin
Amperage:3 A
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Maximum Contact Resistance:10
SKU:JAEIL-C2-1-10000