MS3406D18-4P

Heilind Number:JTCMS3406D18-4P
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3406D18-4P
ECAD Model:
3D Model

Description:

CONNECT STRT PLUG

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3406D18-4P
Wire Size:20 to 16 AWG
Shell Size:18
Shell Type:Plug
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:900 VAC
Locking Mechanism:Threaded
Insert Arrangement:18-4
Operating Temperature:-67 to 392 °F
Military Specification:MIL-C-5015
SKU:JTCMS3406D18-4P