MS3406L10SL-3S

Heilind Number:JTCMS3406L10SL-3S
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3406L10SL-3S
ECAD Model:
3D Model

Description:

CONNECT STRT PLUG

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3406L10SL-3S
Wire Size:20 to 16 AWG
Shell Size:10SL
Shell Type:Plug
Contact Type:Socket
Shell Finish:Nickel
Shell Material:Aluminum
Voltage Rating:500 VAC
Locking Mechanism:Threaded
Insert Arrangement:10SL-3
Operating Temperature:-67 to 392 °F
Military Specification:MIL-C-5015
SKU:JTCMS3406L10SL-3S