| Attribute | Value | 
|---|---|
| Manufacturer: | Keystone Electronics | 
| Manufacturer Part Number: | Keystone Electronics 132 | 
| SKU: | KEY132 | 
132
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Keystone Electronics 1-480702-0 | 04P UMNL PLUG HSG NATL  | ![]()  | 
    | Keystone Electronics 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL  | ![]()  | 
    | Keystone Electronics 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR  | ![]()  | 
    | Keystone Electronics 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR  | ![]()  | 
    | Keystone Electronics 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8  | ![]()  | 
    | Keystone Electronics 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3  | ![]()  | 
    | Keystone Electronics 794200-1 | 12P MINI UMNL2 PLUG HSG MATRIX  | ![]()  | 
    | Keystone Electronics 794221-1 | MINI UMNL2 SOK 22-18 AWG SN  | ![]()  | 
    | Keystone Electronics 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black  | ![]()  | 
    | Keystone Electronics 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel   | ![]()  | 
    | Keystone Electronics 51238-2011 | CRC Shielded Rectangular I/O Receptacle Housing for Female Terminal, Signal, 20 Circuits, Polarization Type Standard  | ![]()  | 

 
 
 
 
 
 
 
 
 
 
 
 
 