| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-10-01 |
LCBS-10-01
| Heilind Number: | RICLCBS-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our innovative CB Spt Dual Lock. Designed for secure and efficient mounting, this natural-colored spacer features a unique locking bayonet and arrowhead system, ensuring stability and ease of installation. Made from durable Nylon 6.6, it guarantees long-lasting performance. With a spacer length of .625 inches, it accommodates a variety of panel thicknesses, from .062 to .078 inches. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your electronics hardware with this essential PCB support.

