| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855SCR-5 |
| SKU: | LCMTRD855SCR-5 |
TRD855SCR-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| L-com 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| L-com 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| L-com 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| L-com 3008W8PXX99A10X | Combination D-SUB, 8W8, Plug, Through hole | ![]() |
| L-com 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |
| L-com LCAX2-38F-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole., 90° angle tongue. | ![]() |


