LWS-A-2-01

Heilind Number:RICLWS-A-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:LWS-A-2-01
ECAD Model:
3D Model

Description:

Lock Wire Sdl,Arrow Mnt,Natural, Lock Wire Sdl, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LWS-A-2-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Material:Nylon 6.6
Base Height:.71 in
Inside Width:.44 in
Inside Height:.33 in
Saddle Type:Rectangular, Locking
SKU:RICLWS-A-2-01

Detailed Description

Secure your cables with ease using this Lock Wire Saddle. Designed for Arrow mounting, this saddle features a durable Nylon 6.6 construction in a natural color. With a push-in mount type, installation is quick and effortless. The rectangular, locking saddle type ensures a secure grip on cables, while its compact dimensions make it suitable for various applications. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your wire and cable management with this essential accessory.