| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics M0532-3-SS |
| SKU: | RAFM0532-3-SS |
M0532-3-SS
| Heilind Number: | RAFM0532-3-SS |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | M0532-3-SS |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
METRIC ROUND SPACERS6MM RD X 3MM X 3.2MM ID
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 87832-6022 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 22 Circuits, 0.38 | ![]() |
| RAF Electronics AZ743-2A-12DE | SERIES AZ743 | ![]() |


