MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65°C to 200°C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with plating options including cadmium-free finishes. Their bayonet coupling and crimp-type design make them easy to install, while gold-plated contacts ensure excellent conductivity. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for applications requiring durability and environmental resistance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: