Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75R10057 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 10 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-5 |
Keying Position: | 7 |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/75R10057 |
M83723/75R10057
Heilind Number: | AERM83723/75R10057 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/75R10057 |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/75R10057, a military-grade STD PLUG SOCKET designed for the most demanding applications. With a MIL-DTL-83723 specification, this connector guarantees top-notch performance and reliability. Part of the renowned Series III, it features a durable aluminum shell with an Electroless Nickel finish, ensuring resistance to corrosion and wear. The 10-5 insert arrangement and Bayonet locking mechanism provide secure and efficient connectivity. Suitable for wire sizes 24 to 20 AWG, this connector is perfect for high-voltage applications with a rating of 600 VAC. Its keying position at 7 offers easy identification and installation. Backed by Conesys M83723, it meets strict quality standards for aerospace and defense use, making it a trusted choice for mission-critical systems. Rest assured, this connector is not only high-performance but also RoHS compliant. Upgrade your circular connector system with the M83723/75R10057 for unparalleled reliability in harsh environments.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/26WC8SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26WJ35PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |