Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75R22556 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 22 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 22-55 |
Keying Position: | 6 |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/75R22556 |
M83723/75R22556
Heilind Number: | AERM83723/75R22556 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/75R22556 |
ECAD Model: |
Specifications
Detailed Description
Introducing the STD PLUG, SOCKET, 83723 SIII BAYONET ( M83723/75R22556), a rugged and reliable military-grade connector designed to meet the stringent requirements of MIL-DTL-83723 specifications. Part of the Conesys M83723 series, this connector features a shell size of 22 with a straight plug shell type, crafted from durable aluminum with an electroless nickel finish. Engineered for high reliability applications, it accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. The insert arrangement, 22-55, and keying position 6 ensure proper mating, while the bayonet locking mechanism provides secure connections in demanding environments. With its hi-rel designation, this connector is ideal for use in aerospace, defense, and other mission-critical systems. Trust in the M8372375R22556 for dependable performance in even the harshest conditions.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys D38999/26WC8SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
![]() | Aero-Electric Connector | Conesys D38999/26WJ35PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |