M83723/77R2041N

RFI PLUG, SOCKET, 83723 SIII BAYONET

The RFI Plug Socket, SKU M83723/77R2041N, a vital component designed for military and high-reliability applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the rugged Series III, featuring a durable aluminum shell with Electroless Nickel finish for superior performance in harsh environments. With a shell size of 20 and socket contact type, it accommodates wire sizes ranging from 24 to 20 AWG, ensuring secure and efficient connections. The Bayonet locking mechanism and 600 VAC voltage rating offer reliability and safety in operation. Meeting insert arrangement 20-41, this connector is essential for maintaining communication and power systems in aerospace, defense, and other critical sectors. Trust in the Conesys M83723 campaign for quality assurance. Please note, while not RoHS compliant, its high-reliability designation guarantees optimal functionality. Upgrade your circular connector setup with the M8372377R2041N for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2041N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-41
Keying Position:N
Locking Mechanism:Bayonet
SKU: AERM83723/77R2041N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: