M83723/87K1624N

STD PLUG, PIN, 83723 SIII THREADED

The MIL-DTL-83723 Series III STD PLUG, PIN connector, designed for high-reliability applications in military and aerospace industries. With a shell size of 16 and straight plug configuration, this connector features a rugged stainless steel shell, passivated for enhanced durability. It accommodates wire sizes ranging from 24 to 20 AWG, suitable for a wide range of signal and power transmission requirements. Engineered for performance, it offers a voltage rating of 600 VAC, making it ideal for demanding environments. The threaded locking mechanism ensures secure connections, meeting stringent MIL-DTL-83723 specifications. Trust the Conesys M83723 for reliable connectivity in mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K1624N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:16
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:16-24
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/87K1624N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: