Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire 74006 BK002 |
Part Aliases: | 74006 BK002 |
SKU: | ALP74006-BLK-500FT |
74006 BK002
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
![]() | Alpha Wire 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
![]() | Alpha Wire 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
![]() | Alpha Wire 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
![]() | Alpha Wire 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
![]() | Alpha Wire 970-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/27/2021 | PCN-21-009-1 - Reel Size Change. This letter serves as your formal notification that Alpha Wire will be transitioning all products on medium-sized wooden reels (nominal flange diameter of 12 to 18 inches) to plastic reels. The transition to plastic reels will begin in late October and there will be a rolling change as existing inventory on wooden reels is exhausted. Finished goods inventory before this running change will not be repackaged. This change is primarily due to the supply chain challenges for wooded reels. Additionally, the plastic reels offer equivalent durability at a lower weight. Since arbor (center) hole of the new plastic reels is of the same diameter class as the existing wooden reels, consumption and re-spool should function with existing equipment. | Download |