PT00SE-18-32S

Heilind Number:AMIPT00SE-18-32S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT00SE-18-32S
ECAD Model:
3D Model

Description:

AI-CRIMP WALL-MT RECEPTACLE 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00SE-18-32S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:18
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:18-32
Locking Mechanism:Bayonet
Part Aliases:71-331018-32S
SKU:AMIPT00SE-18-32S

Detailed Description

Introducing the AI-CRIMP WALL-MT RECEPTACLE, part of the rugged MIL-DTL-26482 PT Series. Designed for high-reliability applications, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. The 18-32 insert arrangement accommodates various wire sizes from 24 to 20 AWG, making it versatile for different connectivity needs. With a socket contact type and gold plating on copper alloy contacts, it guarantees excellent signal transmission. Meeting IP67 standards for dust and waterproofing, and boasting a 600 VAC voltage rating, this connector is ideal for military, aerospace, and industrial use. Its bayonet locking mechanism provides secure mating, while RoHS compliance ensures environmental responsibility. Upgrade your circular connector solution with the PT00SE1832S for reliable performance in demanding settings.