PT06E-12-10PX(SR)

AI-Solder Plug Connector 26482-1 W/SR

The AI-Solder Plug Connector 26482-1 W/SR from our PT Series, expertly crafted for military applications meeting MIL-DTL-26482 specifications. This robust connector features a shell made of durable Olive Drab Cadmium-coated aluminum, ensuring reliable performance even in harsh environments. With a shell size of 12 and a straight plug design, it offers easy installation and secure connectivity. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee optimal conductivity and resistance to corrosion. Rated for 600 VAC voltage, with IP67 ingress protection, this connector is suitable for demanding military and industrial settings. Its bayonet locking mechanism and X keying position provide additional security and prevent mismating. Fully compliant with high-reliability standards, the PT06E1210PXSR is the ideal choice for critical applications where durability and performance are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-10PX(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Keying Position:X
Locking Mechanism:Bayonet
SKU: AMIPT06E-12-10PX(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: