PT06W-10-6S
AMI71-121610-06S
Part Aliases: 71-121610-06S U71-121610-06S
The PT06W-10-6S, a rugged and reliable circular connector designed for demanding military applications. With its MIL-DTL-26482 specification and IP67 rating, this connector ensures optimal performance even in harsh environments. The PT Series features a shell size 10, constructed with durable aluminum and finished in Olive Drab Cadmium for enhanced durability. The contact material is copper alloy with gold plating, providing excellent conductivity and corrosion resistance. This specific model, AMI71-121610-06S, has a socket contact type and a straight plug shell type with a bayonet locking mechanism for secure connections. Meeting high reliability standards, including a 600 VAC voltage rating and RoHS compliance, the PT06W106S is the ideal choice for critical military and aerospace applications.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06W-10-6S |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-6 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-121610-06S U71-121610-06S |
SKU: | AMIPT06W-10-6S |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |