2151320-2

OCEAN_2.0_APPLICATOR-S-100F190O180FA

Enhance your application process with the OCEAN 2.0 APPLICATOR-S-100F190O180FA. This precision tool is designed for optimal efficiency, offering a choice of 30mm (1.12") or 40mm (1.62") stroke terminators to suit your needs. With a pneumatic feed, it ensures smooth and consistent operation. ROHS compliant and part of our extensive range of connectors, tools, and applicators, it's a must-have for any workspace seeking high performance and reliability. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-100F190O180FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151320-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU: AMP2151320-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: