2151463-1

OCEAN_2.0_APPLICATOR-S-079F098F

Enhance your application process with the OCEAN_2.0_APPLICATOR-S-079F098F, a high-quality tool designed for precision and efficiency. This applicator features a versatile design, suitable for a wide range of tasks in various industries. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers flexibility to meet your specific needs. The mechanical feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmentally friendly performance. Perfect for connectors, tools, and other products, this applicator is a must-have for any professional workspace. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-079F098F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151463-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU: AMP2151463-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2014E-14-015976 (xml) - Product Improvement. Ocean applicator component changes for product improvement.Download