034-1107-12G

RF Connector HD-BNC Straight Crimp Plug Belden 1855A Belden 4855R Belden 4855P 75 Ohm 12G Optimized

Enhance your RF connectivity with our HD-BNC Straight Crimp Plug, designed for seamless integration with Belden 1855A, 4855R, and 4855P cables. Engineered for 75 Ohm 12G optimization, this connector ensures reliable performance in high-speed data transmission. Crafted with a durable brass body and nickel finish, it guarantees longevity in various environments. The phosphor bronze contact material, operating efficiently between -40°C to 85°C, guarantees consistent signal integrity. With a straight orientation and bayonet coupling, installation is quick and secure. RoHS compliant, it meets environmental standards without compromising quality. Upgrade your RF systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 034-1107-12G
Connector Type:HD-BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU: AMR034-1107-12G
Mil Qualified:No
Cable Group:D4
Cable Type:Belden 1855A,Belden 4855R,Belden 4855P
Insulator Material:PTFE
Operating Level:Performance
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: