SF2991-6007

SMA Female to Female Flange Mount Adapter, 4 Hole

Enhance your RF connectivity with our SMA Female to Female Flange Mount Adapter. Designed for seamless integration, this straight orientation adapter features a sturdy stainless steel construction with a flange body style for secure mounting. With 50 Ω impedance and a maximum frequency of 18 GHz, it ensures reliable signal transmission in high-frequency applications. Both adapter sides are SMA jacks, making it easy to connect SMA cables or devices. RoHS compliance guarantees eco-friendly performance. Explore the possibilities in RF coaxial connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF2991-6007
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Style:Flange
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU: ASVSF2991-6007
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: