345-060-524-202

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your connectivity with our two-row green Board-to-Board PCB Connector, designed for seamless integration in your electronic setups. Boasting a high amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe performance. With 60 positions, copper alloy contacts, and a .1 inch pitch, it offers precision and efficiency in signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Rest assured, it is RoHS compliant, meeting strict environmental standards. Upgrade your PCB connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU: EDA345-060-524-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: