| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX23A36XF1 |
| Series: | MX23A |
| Accessory Type: | Automotive |
| SKU: | JAEMX23A36XF1 |
MX23A36XF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JAE Electronics AT04-6P-SR01BLK | 6 PIN RECEPTACLE, WITH ST | ![]() |
| JAE Electronics AT06-2S | 2 Pin Plug GREY | ![]() |
| JAE Electronics ATM06-3S | 3 PIN PLUG | ![]() |
| | JAE Electronics AW2S | 2 Position, Plug Wedgelock | ![]() |
| JAE Electronics 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| JAE Electronics 770251-3 | UMNL II SOK PTPPHBZ LP 20-14 | ![]() |
| JAE Electronics 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| JAE Electronics 796075-1 | NGC SEALING PLUG | ![]() |
| JAE Electronics 09120123101 | insert, Size: 3 A, female | ![]() |
| JAE Electronics 09150006223 | Crimp contact, female, 0.5 MM2 | ![]() |
| JAE Electronics 19069-0219 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 24.18mm | ![]() |
| JAE Electronics 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| JAE Electronics 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| JAE Electronics 84700-0003 | Dust Cover for Bayonet-Style Latch Connector, Black, with Black Nitrile Seal | ![]() |


