| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO ERA.1Y.410.CTL |
| SKU: | LEMERA.1Y.410.CTL |
ERA.1Y.410.CTL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO AT06-3S | 3 Pin Plug | ![]() |
| LEMO 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| LEMO 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black | ![]() |
| LEMO 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| LEMO 64319-3218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| LEMO 64319-3219 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| LEMO 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| LEMO 64321-1015 | Pwr CMC Rcpt 53Ckt L grn mat seal | ![]() |
| LEMO 64321-1018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| LEMO 64321-1101 | CMC Wire Cap for 53 Circuits, CMC Receptacle Mat Sealed | ![]() |
| LEMO 64321-2011 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| LEMO 64321-2018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| LEMO 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |


