| Attribute | Value |
|---|---|
| Manufacturer: | 3M |
| Manufacturer Part Number: | 3M 35-3/4X66FT-GN |
| Color: | Green |
| Maximum Operating Temperature: | 221 °F |
| Minimum Operating Temperature: | 14 °F |
| Overall Width: | 0.75 in |
| Overall Length: | 66 ft |
| Thickness: | 0.178 mm |
| Tape Type: | Electrical |
| Resistance Properties: | Abrasion Resistant, Acid Resistant, Alkali Resistant, Moisture Resistant, Solvent Resistant, UV Resistant |
| Adhesion Strength: | 16 oz/in |
| Adhesive Material: | Rubber |
| Backing Material: | Polyvinyl Chloride |
| SKU: | MMM7000006098 |
35-3/4X66FT-GN
| Heilind Number: | MMM7000006098 |
| Manufacturer: | 3M |
| Manufacturer Number: | 35-3/4X66FT-GN |
| ECAD Model: |
Description:
Scotch® Vinyl Color Coding Electrical Tape 35; 3/4 in x 66 ft; Green; 10 Rolls/carton; 100 Rolls/Case
More >>Specifications
Detailed Description
Scotch® Vinyl Multi-Colored Electrical Tape 35 is a 7 mil thick; premium grade; electrical tape that comes in various colors. This flame retardant tape is suitable for Wire and phase identification; color coding of motor leads and piping systems; and for marking safety areas. This tape is 600V Rated and withstands a temperature range of 14 to 221 °F (-10 to 105 °C). Scotch® Vinyl Multi-Colored Electrical Tape 35 provides electrical and mechanical Protection with the combination of an aggressive; pressure sensitive; rubber resin adhesive and an elastic PVC Backing. This tape is flame retardant and is highly resistant to UV rays; abrasion; moisture; alkalis; acids; solvents and varying weather conditions. It stretches easily and adheres virtually in any shape. Ideal for insulating electrical Wires and is compatible with synthetic Cable Insulations; jackets and splicing compounds. UL Listed; VDE; CSA Certified and RoHS 2011/65/EU Compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| 3M 35-3/4X66FT-RD | 7000006094 80610833909 RED CODING ELECTRICAL TAPE | ![]() |
| 3M 35-3/4X66FT-BL | Scotch® Vinyl Color Coding Electrical Tape 35; 3/4 in x 66 ft; Blue; 10 Rolls/carton; 100 Rolls/Case | ![]() |
| 3M 35-3/4X66FT-YL | Scotch® Vinyl Color Coding Electrical Tape 35; 3/4 in x 66 ft; Yellow; 10 Rolls/carton; 100 Rolls/Case | ![]() |
| 3M 35-3/4X66FT-WH | Scotch® Vinyl Color Coding Electrical Tape 35; 3/4 in x 66 ft; White; 10 Rolls/carton; 100 Rolls/Case | ![]() |
| 3M 35-3/4X66FT-GY | Scotch® Vinyl Color Coding Electrical Tape 35; 3/4 in x 66 ft; Gray; 10 Rolls/carton; 100 Rolls/Case | ![]() |
| 3M 35-3/4X66FT-BR | Scotch® Vinyl Color Coding Electrical Tape 35; 3/4 in x 66 ft; Brown; 10 Rolls/carton; 100 Rolls/Case | ![]() |
| 3M 35-3/4X66FT-OR | 7000031581 80610834022 | ![]() |
| 3M 35-3/4X66FT-VL | 7000058437 80610834006 | ![]() |


