105450-0101
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, Gold (Au) Flash over 0.76?m Palladium Nickel Plating
Part Aliases: 1054500101
Enhance your connectivity with our USB Shielded I/O Receptacle, featuring a Type C design for seamless compatibility. This right-angle receptacle, with top mount and surface mount options, ensures convenient installation in various setups. Boasting a durable construction with Gold (Au) Flash over 0.76µm Palladium Nickel Plating, it guarantees reliable performance. Its 24 contacts in 2 rows support high-speed data transfer and power delivery, with amperage ratings of 5A, 0.25A, and 1.25A. The full shield design and high-temperature thermoplastic material provide robust protection and longevity, making it ideal for industrial applications. With features like panel mount capability, embossed tape packaging, and RoHS compliance, this USB 3.1 connector meets stringent quality standards for your peace of mind. Elevate your connectivity solutions with this essential component.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105450-0101 |
Color: | Black |
Series: | 105450 - USB 3.1 |
Amperage: | 1.25 A, .25 A, 5 A |
Connector Type: | USB 3.1 |
Gender: | Female |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Right Angle |
Pitch: | 5 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | No |
USB Type: | C |
Component Type: | Receptacle |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Contact Mating Area Plating Thickness: | .051 µm (Au) / .762 µm (PdNi) |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 10000 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | .7 mm, .8 mm |
Supplier Product Group: | USB Connectors |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Termination Pitch: | .5 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Part Aliases: | 1054500101 |
SKU: | MOL105450-0101 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/10/2022 | 510255 - Change supplier. due to existing resin supplier Dupont capacity constraint issue we must qualify second resin source to meet ramp-up demand. current supplier Dupont doesnt supply any volume due to their limited capacity we must qualify local supplier Kingfa to avoid production line-down, Kingfa is top one local HTN supplier in china. | Download |
03/10/2022 | 511560 - Manufacturing Process Change. molex shanghai expanded 1 auto assembly line and 1 set over molding to meet demand for USB type C 1054500101 & 1054500051. no impact to form fit or function only slightly cosmetic difference due to manufacturability. | Download |
09/30/2021 | 510686 - Change Supplier. Due to rcisting Metal supplier JX capacity constraint, need to qualify second source Xingye to meet demand | Download |
06/30/2021 | 510387 - Retraction of PCN 505789. the previous pcn 505789 will not be implemented due to disagreement by impacted customers. | Download |
09/01/2019 | 507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/27/2019 | 505789 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/01/2016 | 501387 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |