19071-0223

Heilind Number:MOL19071-0223
Manufacturer:Molex
Manufacturer Number:19071-0223
Datasheet:Drawing
ECAD Model:
3D Model

Description:

InsulKrimp Brazed Ring Tongue Terminal for 6 AWG Wire, Expanded Flare, Stud Size 10 (M5), Length 40.54mm, Mylar Tape Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19071-0223
Color:Natural
Series:19071 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:PVC
Contact Mating Area Plating:Tin
Wire Size:10.5 - 16.8 mm², 6 AWG
Wire Insulation Diameter:11.18 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0190710223 E-660-10XT
SKU:MOL19071-0223

Detailed Description

Enhance your electrical connections with our InsulKrimp Brazed Ring Tongue Terminal, designed for efficient termination of 6 AWG wires. Featuring an expanded flare for secure attachment, this terminal is perfect for stud size 10 (M5) applications. With a length of 40.54mm and PVC insulation, it ensures reliable performance in various environments. The tin-plated contact and barrel offer superior conductivity, while the closed design provides added protection. RoHS compliant and easy to install, this terminal is a must-have for any project requiring durable and high-quality connections. Elevate your wiring setup with this essential component.