HSTTA38-48-Q

Damp-Shrink™ HSTTA38-48-Q Heatshrink, Blk, Adh Lined PO, .375" to .12" ID

Thin wall adhesive lined heat shrink 4' pieces, .38" (9.5mm) diameter, adhesive lined black cross-linked polyolefin, 25 pc. package quantity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTA38-48-Q
Color:Black
Overall Length:1.219 m, 4 ft
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:3:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU: PANHSTTA38-48-Q
Nominal Recovered Wall Thickness mm:1.4 (mm)
Nominal Diameter mm:9.5 (mm)
Nominal Recovered Wall Thickness In:0.055 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: