Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLWP1S-C |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 18.8 mm, .74 in |
Overall Length: | 132.1 mm, 5.2 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1 in, 25.4 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLWP1S-C |
Supplier Product: | Standard Cable & Wire Ties |
Standards Met: | UL Recognized (File #E56854), RoHS Complaint |
For Use With: | GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2 |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness mm: | 1.5 (mm) |
Overall Thickness In: | 0.06 (In.) |
Minimum Installation Temperature F: | -4 (°F) |
PLWP1S-C
Heilind Number: | PANPLWP1S-C |
Manufacturer: | Panduit |
Manufacturer Number: | PLWP1S-C |
Datasheet: | Drawing |
ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.2in, Tensile Strength: 222, Natural, 100pc.
More >>Specifications
Detailed Description
Secure your cable bundles with ease using our Pan-Ty® Locking Wing Mount Push Ties. Designed for a stable and rattle-free connection, these ties feature an all-in-one design for simple attachment to any surface. Made from durable Nylon 6.6 material, they are perfect for indoor environments. With a standard cross-section, they offer a secure hold with a tensile strength of 222.41 N (50 lb). Their natural color blends seamlessly, and with a maximum operating temperature of 85°C (185°F) and a minimum of -60°C (-76°F), they are suitable for a wide range of applications. Each pack includes 100 pieces, making them a convenient and cost-effective solution for your cable management needs. Rest assured, these ties are also RoHS compliant, meeting high standards of environmental responsibility. Upgrade your wire and cable organization with these reliable and versatile ties.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |