MNI-4-5

Heilind Number:RICMNI-4-5
Manufacturer:Essentra | Richco
Manufacturer Number:MNI-4-5
ECAD Model:
3D Model

Description:

Screw Insltr,#4,Natural,.084 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MNI-4-5
Color:Natural
Outside Diameter:.235 in
Material:Nylon 6.6
Washer Type:Shoulder Washer
Inside Diameter:.115 in
SKU:RICMNI-4-5
Base Height:.084 in
Base Outside Diameter:.140 in
Compatible Screw Sizes:#4 / M2.5
Flange Height:.047 in
Flange Outside Diameter:.235 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Washer Shape:Cylindrical with Flange
Material Flammability Standard:UL94 V-2

Detailed Description

Enhance the insulation of your screws with these #4 natural shoulder washers, meticulously designed for optimal performance. Crafted from durable nylon 6.6 material, they offer reliable protection and stability, with an outside diameter of .235 inches and an inside diameter of .115 inches. The .084-inch length ensures a secure fit, meeting industry standards for quality and safety. Rest assured, these washers are fully RoHS compliant, making them an environmentally conscious choice for your fastening needs. Upgrade your hardware with these essential components, essential for any project requiring precision and reliability.