S15-50-C0

StrongHold Cable Tie, 14.57L (370mm), Standard, Nylon, Weather Resistant Black, Package 100

Secure your cables with the StrongHold™ Cable Tie, designed for durability in outdoor environments. Made of weather-resistant black nylon, this standard 14.57-inch tie offers a maximum operating temperature of 185°F and a minimum of -40°F, ensuring reliable performance in various conditions. With a tensile strength of 50 lbs, it can securely hold bundles with a maximum diameter of 4.02 inches. Its RoHS compliance guarantees environmental responsibility. Perfect for wire and cable management, this tie is essential for organizing and securing your cables with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S15-50-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.33 in, 8.4 mm
Overall Length:14.57 in, 370.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:102.1 mm, 4.02 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Outdoor
Minimum Bundle Diameter:.12 in, 3 mm
SKU: PANS15-50-C0
Supplier Product:Standard Cable & Wire Ties
Standards Met:Culus Listed, CE Compliant, UL 62275 (Type 2, 21), RoHS Complaint
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.06 (In.)
Resistance Properties:UV-Resistant
Maximum Installation Temperature C:32 (°C)
Overall Thickness mm:1.5 (mm)
Minimum Installation Temperature F:-4 (°F)
Minimum Installation Temperature C:0 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: