| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19023-0014 |
| Color: | Blue |
| Series: | 19023 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 600 V |
| Material: | Brass, PVC |
| Insulation Material: | PVC |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -50 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 4.4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190230014 MCT-2XT |
| SKU: | MOL19023-0014 |
19023-0014
Specifications
Detailed Description
Easily connect and insulate wires with our InsulKrimp Fully Insulated Quick Disconnect. Designed for 14-16 AWG (2.00-1.30mm²) wires, this male connector features Mylar Tape and a tab size of 6.35 x 0.81mm. The durable brass construction with PVC insulation ensures reliable performance, even in demanding environments. With a voltage rating of 600V and an operating temperature range of -50 to 105°C, it's suitable for a wide range of applications. The zinc chromate plating on the contact mating area and termination provides corrosion resistance, while the straight orientation and partial insulation make installation easy. This connector is RoHS compliant, making it a safe and environmentally friendly choice for your projects. Perfect for use in automotive, industrial, and electrical applications, it offers a secure and efficient way to make quick disconnects. Upgrade your wiring with this high-quality terminal for professional results every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19221-0243 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 19221-0245 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12), Plated | ![]() |
| Molex 19221-0247 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8 (M9), Plated | ![]() |
| Molex 19221-0248 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2 (M12), Plated | ![]() |
| Molex 33012-3002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33472-2007 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization B, with Connector Position Assurance, Light Gray | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3048 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


