M83723/83W1412N

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83W1412N is a rugged WALL MT RECEPT featuring a PIN contact type, designed to meet stringent MIL-DTL-83723 military specifications. Part of the Series III connectors, this unit boasts a shell size of 14 and is constructed from durable Aluminum, ensuring reliable performance in demanding environments. With wire size compatibility ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility for various applications. The olive drab cadmium over nickel shell finish not only enhances durability but also provides corrosion resistance. Identified under the Conesys M83723 mcampaign, this connector is readily available in stock and complies with high-reliability standards, making it ideal for mission-critical systems. Its insert arrangement of 14-12, keying position N, and threaded locking mechanism further ensure secure and precise connections. With a voltage rating of 600 VAC, the M83723/83W1412N is a dependable solution for aerospace, defense, and other industries requiring robust circular connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W1412N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/83W1412N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: