Introducing the JAM NUT RECEPT, SOCKET, 83723 SIII THREA – a high-performance circular MIL spec connector designed for demanding military applications. Part of the Conesys M83723 series III, this rugged connector features a stainless steel shell with a passivated finish for superior durability in harsh environments. With a shell size of 20 and a jam nut receptacle design, it offers secure and reliable connectivity. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this connector is versatile and efficient. Meeting MIL-DTL-83723 specifications, it guarantees quality and performance. Its threaded locking mechanism ensures a tight and stable connection, even in vibration-prone settings. With a voltage rating of 600 VAC, it is ideal for power and signal transmission in aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the M8372384S2039N connector.