M83723/85W12126

JAM NUT RECEPT, PIN, 83723 SIII THREADED

The M83723/85W12126, a high-performance Jam Nut Receptacle designed for military applications. This rugged connector, meeting MIL-DTL-83723 specifications, is part of the Series III family, boasting a durable aluminum shell with Olive Drab Cadmium Over Nickel finish. Featuring a threaded locking mechanism, it ensures secure and reliable connections in harsh environments. With a shell size of 12 and contact type of Pin, it accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. The 12-12 insert arrangement and keying position of 6 offer precise mating alignment. Trusted for its high reliability, this connector is ideal for demanding aerospace, defense, and industrial applications. Elevate your connectivity solutions with the Conesys M83723.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85W12126
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:6
Locking Mechanism:Threaded
SKU: AERM83723/85W12126
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: