Introducing the AI-Solder Plug E-Class Connector 26482-1, a rugged and reliable solution for military and high-reliability applications. Compliant with MIL-DTL-26482 specifications, this PT Series connector features a shell size 12 made of durable aluminum with an Olive Drab Cadmium finish, ensuring robust performance in harsh environments. The Copper Alloy contacts, plated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The 12-10 insert arrangement, keying position X, and bayonet locking mechanism provide secure and foolproof mating. Rated for 600 VAC, this connector is suitable for demanding power and signal transmission tasks. Rest assured, it is RoHS compliant, making it environmentally friendly. Upgrade to the PT06E1210SX for dependable connectivity in aerospace, defense, and industrial applications.