MDLSP3-2-01

Heilind Number:RICMDLSP3-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:MDLSP3-2-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1/8 in Spc, CB Support, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MDLSP3-2-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Teardrop
Compatible Hole Diameter A:.079 in
Compatible Hole Diameter B:.1 in
Maximum Panel Thickness A:.042 in
Maximum Panel Thickness B:.065 in
SKU:RICMDLSP3-2-01

Detailed Description

Enhance the stability of your electronic components with our CB Support, featuring a secure Dual Lock mechanism in a sleek Natural finish. Crafted from durable Nylon 6.6, this spacer boasts a spacer length of .125 inches, perfect for maintaining a precise 1/8 inch gap. Its Locking Teardrop mount types ensure easy installation, compatible with hole diameters of .079 inches and .1 inches. With a maximum panel thickness allowance of .042 inches on one side and .065 inches on the other, it provides versatile support for a range of applications. Rest assured of its compliance with RoHS standards, making it an environmentally-friendly choice for your PCB and electronic setup.