Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 02-06-1105 |
Series: | 4529 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Part Aliases: | 0002061105 |
SKU: | MOL02-06-1105 |
02-06-1105
Specifications
Detailed Description
Elevate your connectivity with our Female Pin & Socket Contacts, a vital component in our high-performance series. Constructed with precision and durability in mind, these contacts feature a crimp termination method for secure attachment. Crafted from phosphor bronze and plated with tin, they ensure optimal conductivity and longevity. Rest assured, these contacts meet RoHS compliance standards, reflecting our commitment to environmental responsibility. Upgrade your connectors with these essential components, perfect for various applications in industries ranging from telecommunications to automotive. Trust in our quality and expertise for seamless and reliable connections.