| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 02-06-6119 |
| Series: | 1560 - Standard .062" |
| Connector Type: | Standard .062" |
| Gender: | Male |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.52 - 3.05 mm |
| Part Aliases: | 0002066119 1560-(228)L |
| SKU: | MOL02-06-6119 |
02-06-6119
Specifications
Detailed Description
Enhance your power connections with our Standard .062" male connector, meticulously crafted for optimal performance. Featuring brass contacts with a durable tin plating, this connector ensures reliable conductivity. Gold plating on the mating area guarantees a secure fit, while the tin termination plating offers added durability. With a versatile wire size compatibility ranging from 24 to 18 AWG, it accommodates various applications. RoHS compliant and packaged for convenience, this connector is a must-have for any project requiring efficient wire-to-wire connections.

